Reference Only
2301558
Obsolete
Terminal Block Interface Modules FLKM-M12/B/5P/ 4A/SO106
Datasheet
2301558 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Socket Terminal Boards | |
| Number of Positions | 5 Position | |
| Current Rating | 4 A | |
| Voltage Rating | 24 V | |
| Height | 60 mm | |
| Length | 26.5 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Width | 90 mm | |
| Part # Aliases | FLKM-M12/B/5P/4A/SO106 FLKMM12B5P4ASO106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?