Reference Only
2302340
D-Sub Cables
Datasheet
2302340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Cables | |
| Type | System Cable | |
| Connector End A | DB37 | |
| Connector End A Pin Count | 37 Position | |
| Connector End B | DB37 | |
| Connector End B Pin Count | 37 Position | |
| Wire Gauge - AWG | 24 AWG | |
| Voltage Rating | 125 V | |
| Current Rating | 2 A | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | CABLE_D-SUB-S/.../.../... CABLEDSUBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?