Reference Only
2304128
Controller Accessories FLKM 14-PA- INLINE/IN8.
Datasheet
2304128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Controller Accessories | |
| Type | Adapter | |
| IP Rating | IP00 | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | FLKM_14-PA-INLINE/IN_8 FLKM14PAINLINEIN8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,45 € | 48,45 € | |
| 44,56 € | 445,60 € |
Need more?