Reference Only
2304940
Ribbon Cables / IDC Cables FLK 50/2FLK20/ EZ-DR/800 DV.
Datasheet
2304940 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | System Cable | |
| Connector End A | IDC/FLK Socket | |
| Connector End A Pin Count | 50 Position | |
| Connector End B | IDC/FLK Socket (x2) | |
| Connector End B Pin Count | 20 Position (x2) | |
| Pitch | 2.54 mm | |
| Gender | Female / Female | |
| Cable Length | 8 m | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 1 A | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | INTERFACE Cabling | |
| Voltage Rating | 60 V | |
| Part # Aliases | FLK_50/2FLK20/EZ-DR/_800/DV FLK502FLK20EZDR800DV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 211,40 € | 211,40 € | |
| 194,43 € | 1.944,30 € |
Need more?