Reference Only

2305908-7

Pluggable Terminal Blocks SMT TB R/A HEADER 5.0MM, 7 POS

Manufacturer:

Mfr Part:
2305908-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7 Position
Pitch5 mm
Termination StyleSMD/SMT
Mounting StyleSMD/SMT
Current Rating15 A
Voltage Rating300 V
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height9.4 mm
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?