Reference Only

2305909-8

Pluggable Terminal Blocks SMT TB PARALLEL PLUG 5.0MM, 8 POS

Manufacturer:

Mfr Part:
2305909-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleFree Hanging
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15 mm
Housing MaterialThermoplastic (TP)
Length40 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width9.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?