Reference Only
2307-24mmx55m
Adhesive Tapes 2307 MASKING TAPE 24 MM X 55 M BULK.
Datasheet
2307-24mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Color | Natural | |
| Material | Crepe Paper | |
| Adhesive Type | Rubber | |
| Width - in | 0.94 in | |
| Width - mm | 24 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Description/Function | Performance Masking Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 403 MPa | |
| Thickness | 0.13 mm | |
| Part # Aliases | 02120071118 7000123531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,44 € | 231,84 € | |
| 6,17 € | 666,36 € | |
| 5,76 € | 1.451,52 € | |
| 5,74 € | 2.892,96 € | |
| 5,58 € | 5.624,64 € |
Need more?