Reference Only
2313-H-RC
Power Inductors - Leaded 120uH 15% Horizontal.
Datasheet
2313-H-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 120 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 6.7 A | |
| Maximum DC Resistance | 40 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 16.51 mm | |
| Diameter | 32.512 mm | |
| Core Material | Ferrite | |
| Series | 2300 | |
| Packaging | Bulk | |
| Application | High Current | |
| Core Type | Toroidal - Horizontal Mount | |
| Lead Spacing | 1.13 in | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,01 € | 361,80 € | |
| 1,99 € | 501,48 € | |
| 1,88 € | 947,52 € |
Need more?