Reference Only
2313083
Obsolete
Bluetooth Modules - 802.15.1 PSI-WL-PLUG-USB/BT
Datasheet
2313083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Version | Bluetooth 2.0 | |
| Interface Type | USB | |
| Output Power | 20 dBm | |
| Data Rate | 2.1 Mb/s | |
| Receiver Sensitivity | - 80 dBm | |
| Frequency | 2.4 GHz | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Antenna Connector Type | Internal | |
| Operating Supply Voltage | 5 VDC | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Shielding | Unshielded | |
| Subcategory | Wireless & RF Modules | |
| Type | USB Adapter | |
| Part # Aliases | PSI-WL-PLUG-USB/BT PSIWLPLUGUSBBT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?