Reference Only
2313355
Obsolete
Routers PSI-MODEM-GSM/ETH
Datasheet
2313355 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Routers | |
| Product | Cellular Modems | |
| Frequency | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | |
| Interface Type | Ethernet, WiFi | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 35 mm x 114.5 mm x 99 mm | |
| IP Rating | IP20 | |
| Description/Function | Industrial GSM router with GPRS/EDGE for mounting on EN DIN rail | |
| Product Type | Routers | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | PSI-MODEM-GSM/ETH PSIMODEMGSMETH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?