Reference Only
2313928
Networking Modules FL ISOLATOR 100-RJ/SC.
Datasheet
2313928 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Networking Modules | |
| Tradename | FACTORYLINE | |
| Series | FL | |
| Product | Network Isolators | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | FL_ISOLATOR__100-RJ/SC FLISOLATOR100RJSC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 191,65 € | 191,65 € | |
| 176,27 € | 1.762,70 € |
Need more?