Reference Only
2316663-2
Heavy Duty Power Connectors HD1 TAB CONTACT AU0.38 M SIZE.
Datasheet
2316663-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 3 A | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V, 600 V | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 22 AWG | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24.000 / Multiples: 6.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,218 € | 5.232,00 € |
Need more?