Reference Only
231882-4022
New Product
Rectangular Cable Assemblies Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assy., 3mm Pit., Single Row, Gold (Au) Pltg, 450mm Lg., 16 AWG, 2 Pos., Black.
Datasheet
231882-4022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 231882 | |
| Product | Off the Shelf (OTS) Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | Pico-Lock | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pico-Lock | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 450 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 10 A | |
| Jacket Color | Black | |
| Pitch | 3 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-Lock | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2318824022 02318824022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 2.184,50 € | |
| 2,42 € | 6.171,00 € |
Need more?