Reference Only
231955-3042
New Product
Rectangular Cable Assemblies Pico-EZmate Plus-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 300mm Lg., 4 Pos., Black.
Datasheet
231955-3042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 231954 | |
| Product | OTS Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | Pico-EZmate Plus | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 300 mm | |
| Current Rating | 2 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyamide (PA) | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-EZmate Plus | |
| Voltage Rating | 50 VAC/DC | |
| Part # Aliases | 2319553042 02319553042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 850 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,97 € | 1.674,50 € | |
| 1,83 € | 4.666,50 € | |
| 1,77 € | 9.027,00 € |
Need more?