
231968-4082
New Product
Molex Micro-One 2.0 R-R 8CKT 22AWG 450mm BK.
Datasheet
231968-4082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 231968 | |
| Tradename | Micro-One |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,52 € | 3.842,00 € | |
| 3,96 € | 4.039,20 € | |
| 3,76 € | 9.588,00 € |
Need more?