Reference Only
2320351
Obsolete
Battery Packs LI-ION/24DC/5AH QUINT
Datasheet
2320351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Battery Packs | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Output Voltage | 24 V | |
| Capacity | 120 Wh | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Length | 110 mm | |
| Height | 202 mm | |
| Width | 135 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 58 C | |
| Output Current | 30 A | |
| Product Type | Battery Packs | |
| Series | QUINT-UPS-BAT | |
| Subcategory | Battery | |
| Tradename | QUINT POWER | |
| Type | Power Storage Device | |
| Part # Aliases | UPS-BAT/LI-ION/24DC/120WH UPSBATLIION24DC120WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507600090 |
| TARIC | 8507600090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?