Reference Only
2320364
Obsolete
Battery Packs 18.5VDC 1.4 Ah Batt Replcmnt, STEP-UPS
Datasheet
2320364 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Battery Packs | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Number of Batteries | 1 Battery | |
| Output Voltage | 21 V | |
| Capacity | 1400 mAh | |
| Battery Chemistry | Lithium Ion Polymer (LiPo) | |
| Length | 88 mm | |
| Height | 46 mm | |
| Width | 88 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Output Current | 6 A | |
| Product Type | Battery Packs | |
| Subcategory | Battery | |
| Tradename | STEP Power | |
| Type | UPS Replacement Battery Module | |
| Part # Aliases | STEP-BAT/LIPO/18.5DC/1.4AH STEPBATLIPO185DC14AH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407007 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?