Reference Only
2321965
Terminal Block Interface Modules FLKM 50/DO326/S7-300.
Datasheet
2321965 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Termination Boards | |
| Number of Positions | 50 Position | |
| Termination Style | Screw | |
| Color | Green | |
| Series | FLKM | |
| Connection Method | Screw | |
| Height | 90 mm | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Type | Varioface Interface Module | |
| Width | 89.5 mm | |
| Part # Aliases | FLKM_50/DO326/S7-300 FLKM50DO326S7300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 117,82 € | 117,82 € | |
| 108,36 € | 1.083,60 € |
Need more?