Reference Only
232215611304
Thin Film Resistors - SMD .6 WATT 130K OHM 1%.
Datasheet
232215611304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | 2322 | |
| Resistance | 1.3 MOhms | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 3.6 mm (0.142 in) | |
| Power Rating | 400 mW | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Type | Precision Flat Chip Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0261 € | 52,20 € | |
| 0,0252 € | 100,80 € | |
| 0,0235 € | 235,00 € | |
| 0,0209 € | 501,60 € |
Need more?