
233-300MG6-175HN1
Modular Connectors / Ethernet Connectors
Datasheet
233-300MG6-175HN1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Couplers | |
| Type | Circular | |
| USOC Codes | RJ45 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Tab Direction | User Selectable | |
| Series | 233-300 | |
| Application | 10/100/1000 Base-T | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?