
233-300NFD0G175HN1
Modular Connectors / Ethernet Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | RJ45 Receptacle | |
| Gender | Jack (Female) | |
| Number of Positions / Contacts per Port | 1 Position | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Straight | |
| IP Rating | IP67, IP68 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 1 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Series | 233-300 | |
| Number of Ports | 1 Port | |
| Number of Positions | 1 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?