Reference Only
233-340NF00-152AANH
USB Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Type | USB Type A | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| IP Rating | IP68 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Series | 233-340 | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | USB Connectors | |
| Tradename | Superseal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?