Reference Only

2330191-1

Obsolete
Lighting Connectors Nector T 3 Position Wire-to-Wire Splice

Manufacturer:

Mfr Part:
2330191-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeWire Tap/Splice
Number of Positions3 Position
Termination StyleScrew
Current Rating25 A
Contact PlatingNickel
Contact MaterialBrass
Housing MaterialPolyamide (PA)
SeriesNector T
ColorBlack
Mounting StyleFree Hanging
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?