Reference Only
2335000-1
Computer Cables GPU to GPU Cabled Harness Assembly TP1.
Datasheet
2335000-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Computer Cables | |
| Product | Cable Kits | |
| Type | Programming Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 128 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 128 Position | |
| Gender | Male / Male | |
| Packaging | Bulk | |
| Product Type | Computer Cables | |
| Series | STRADA Whisper | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?