
2339209-9
Automotive Connectors 9POS,TAB0.5X0.4,HDR ASSY,90 DE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 9 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | PicoMQS | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.100 / Multiples: 3.100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,86 € | 8.866,00 € |
Need more?