Reference Only
234R7
Obsolete
Power Inductors - SMD 4.7uH Unshielded
Datasheet
234R7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Inductance | 4.7 uH | |
| Maximum DC Current | 1.48 A | |
| Maximum DC Resistance | 68 mOhms | |
| Termination | Standard | |
| Length | 5 mm | |
| Width | 4.5 mm | |
| Application | Power | |
| Inductance - nH | 4700 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?