Reference Only
2362347-4
Specialized Cables MATENET, F INSERT TO F INSERT, 3000MM
Datasheet
2362347-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Ethernet | |
| Connector End A Pin Count | 2 Position | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 3 m | |
| Gender | Female / Female | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?