Reference Only
2375327-5
Soldering Irons Upper Heater, Wide, 220V, w/K Sensor.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Soldering Irons | |
| Product | Heating Elements | |
| Type | Upper Heater | |
| Input Voltage | 220 V | |
| Product Type | Soldering Irons | |
| Subcategory | Solder & Equipment |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8419899570 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.358,43 € | 1.358,43 € | |
| 1.325,07 € | 6.625,35 € |
Need more?