Reference Only
2378-35-G
Obsolete
Industrial Surge Protectors 155G DIGI.GAURD II STATION PROTECTOR
Datasheet
2378-35-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Type | Heavy Duty Station Protector | |
| Mounting Style | Flange Mount | |
| Termination Style | Threaded | |
| Voltage Rating | 500 VAC/DC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 39.62 mm | |
| Series | 155G | |
| Compliance | UL | |
| For Use With | ADSL, ADSL2+, VDSL, VDSL2 | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | TRIGARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?