Reference Only
2392196-1
Hard Metric Connectors Z-PACK 2MM HM TYPE A/B 127P EON.
Datasheet
2392196-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Housing Color | Natural | |
| Housing Material | Polyester (PCT) | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 648 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,33 € | 2.805,84 € | |
| 4,24 € | 4.350,24 € |
Need more?