Reference Only
23C25G-40ML5
RF Connectors / Coaxial Connectors multiport 6 channel angle 40GHz.
Datasheet
23C25G-40ML5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | Mini-Coax | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Mounting Style | PCB Mount | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 40 GHz | |
| Insulation Resistance | 1 GOhms | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Mini-Coax | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | 340414 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 230,09 € | 2.300,90 € | |
| 212,96 € | 6.388,80 € |
Need more?