Reference Only
23JR50E
Wirewound Resistors - Through Hole 3watt .5ohm 5%.
Datasheet
23JR50E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 500 mOhms | |
| Power Rating | 3 W | |
| Voltage Rating | 135 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 13.1 mm | |
| Diameter | 5.6 mm | |
| Maximum Operating Temperature | + 350 C | |
| Series | 20 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,50 € | 375,00 € | |
| 1,41 € | 705,00 € | |
| 1,32 € | 1.320,00 € | |
| 1,15 € | 5.750,00 € |
Need more?