Reference Only
24-0009-1400
End of Life
Mounting Hardware Mounting nut for 51-717-007
Datasheet
24-0009-1400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Mounting Hardware | |
| Product | Screws & Fasteners | |
| Type | Nut | |
| Outside Diameter | 7.92 mm | |
| Thickness | 2.41 mm | |
| Packaging | Bulk | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160060 |
| TARIC | 7318169290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
Available Regional Inventory
167 available now at ttiasia.com