Reference Only
24-0009-2700
End of Life
Mounting Hardware Mounting nut for 657-54790001X5F101M
Datasheet
24-0009-2700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Mounting Hardware | |
| Product | Screws & Fasteners | |
| Type | Seal Filter | |
| Mounting Hole Size | 3.97 mm | |
| Thread Size | 4/40 UNC | |
| Packaging | Bulk | |
| Color | Silver | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160060 |
| TARIC | 7415210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?