
240-051-2H26MEPAGB
D-Sub Adapters & Gender Changers
Datasheet
240-051-2H26MEPAGB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Micro-D D-Sub | |
| Connector A Gender | Male | |
| Connector End B | Micro-D D-Sub | |
| Connector B Gender | Female | |
| Filtered | Filtered | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 200 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?