Reference Only
240-5205-01
IC & Component Sockets Textool QFN .5MM,40P EVEN ROW,W/THRML PIN.
Datasheet
240-5205-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Number of Positions | 40 Position | |
| Pitch | 0.5 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Material | Polyethersulfone (PES) | |
| Mounting Style | Panel | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 05111560225,0051115602252 80001385923 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,25 € | 1.985,00 € | |
| 93,04 € | 2.326,00 € | |
| 88,60 € | 4.430,00 € | |
| 86,96 € | 8.696,00 € |
Need more?