Reference Only
2400021
Hard Disk Drives - HDD BL 3000/7000 320 GB HDD KIT.
Datasheet
2400021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Hard Disk Drives - HDD | |
| Memory Size | 320 GB | |
| Interface Type | SATA | |
| Form Factor | 2.5 in | |
| Product Type | Hard Disk Drives - HDD | |
| Subcategory | Memory & Data Storage | |
| Type | Industrial HDD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471704065 |
| TARIC | 8471705000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 191,50 € | 191,50 € |
Need more?