Reference Only
2400428
Cellular Modules NLCCOM-CELLULAR-CDMA.
Datasheet
2400428 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cellular Modules | |
| Series | NLC-COM | |
| Frequency | 800 MHz, 1.9 GHz | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Antenna Connector Type | SMA | |
| Dimensions | 80.5 mm x 103.5 mm x 43 mm | |
| Mounting Style | Screw Mount | |
| Operating Supply Voltage | 12 V to 24 V | |
| Product Type | Cellular Modules | |
| Product | Cellular Modules | |
| Subcategory | Wireless & RF Modules | |
| Tradename | NANOLINE | |
| Type | CDMA Communication | |
| Part # Aliases | NLC-COM-CELLULAR-CDMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.B.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 379,54 € | 379,54 € | |
| 349,08 € | 3.490,80 € |
Need more?