Reference Only
2402992
Task Lighting PLD T/1AC/AS/2CON.
Datasheet
2402992 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Task Lighting | |
| Lamp Type | LED | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 5000 K | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 250 VAC | |
| Luminous Flux | 1100 lm | |
| Length | 362 mm | |
| Width | 91.7 mm | |
| Height | 76.2 mm | |
| IP Rating | IP67 | |
| Power Rating | 10 W | |
| Connection Method | Quick ON | |
| Mounting Style | Screw Mount | |
| Housing Material | Plastic | |
| Current Rating | 42 mA | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Part # Aliases | PLD T/1AC/AS/2CON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405428440 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,74 € | 217,74 € | |
| 200,26 € | 2.002,60 € |
Need more?