Reference Only
24034160000
Unmanaged Ethernet Switches Ha-VIS eCon 3160GBTA UNMNG 16GB RJ45 XTM.
Datasheet
24034160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 16 x RJ45 | |
| Data Rate | 1 Gb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Current | 382 mA | |
| Dimensions | 38 mm x 142 mm x 107.5 mm | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | Ha-VIS econ 3000 | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | Ha-VIS | |
| Part # Aliases | 24 03 416 0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 915,32 € | 915,32 € |
Need more?