Reference Only

2410SFV7.00FM/125-2

Obsolete
Surface Mount Fuses 125VAC 7A .0094 2410SFV NANO2

Manufacturer:

Mfr Part:
2410SFV7.00FM/125-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
SeriesSFV
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating7 A
Voltage Rating DC125 VDC
Fuse Size / Group2410 (6125 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.36 mm
Length6.25 mm
Product TypeSMD Fuses
SubcategoryFuses
Width2.64 mm
Part # AliasesRF1951-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?