
241A20480X
D-Sub Standard Connectors C-FLTR SLDR PIN ANG 14.19mmPREC MCHD CNT.
Datasheet
241A20480X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Standoff | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Pin | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Filtered | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,08 € | 281,60 € | |
| 13,87 € | 832,20 € | |
| 12,24 € | 1.224,00 € | |
| 11,55 € | 3.003,00 € |
Need more?