Reference Only
2425490000
Power Meters & Energy Meters .
Datasheet
2425490000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Power Meters & Energy Meters | |
| Type | Energy Meter | |
| Number of Phases | 1-Phase, 3-Phase | |
| Input Voltage | 40 VAC to 480 VAC | |
| Frequency | 50 Hz to 60 Hz | |
| Input Current | 5 kA | |
| Mounting Style | DIN Rail | |
| Accuracy Class | Class 0.5 S | |
| Supply Voltage - Min | 95 VAC, 135 VDC | |
| Supply Voltage - Max | 240 VAC, 340 VDC | |
| Display Type | LCD | |
| Interface Type | RS232, RS485 | |
| IP Rating | IP20 | |
| Height | 90 mm | |
| Length | 82 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Analyzers | |
| Subcategory | Test Equipment | |
| Width | 107.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 746,25 € | 746,25 € | |
| 737,88 € | 7.378,80 € |
Need more?