Reference Only
2426300000
Sensor Junction Blocks .
Datasheet
2426300000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Junction Blocks | |
| Voltage Rating | 24 V | |
| Current Rating | 100 mA | |
| Housing Material | Zinc | |
| IP Rating | IP67 | |
| Series | UR67 | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Tradename | u-remote |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 613,89 € | 613,89 € | |
| 561,51 € | 5.615,10 € |
Need more?