Reference Only
2426310000
Sensor Junction Blocks .
Datasheet
2426310000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Sensor Junction Blocks | |
| Number of Ports | 12 Port | |
| Home Run Connector Type | M12 | |
| Home Run Number of Pins | 5 Pin | |
| Voltage Rating | 18 VDC t0 30 VDC | |
| Current Rating | 100 mA | |
| Coding | A Coded, D Coded | |
| IP Rating | IP67 | |
| Series | UR67 | |
| Contact Gender | Socket | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Tradename | u-remote |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 663,46 € | 663,46 € | |
| 607,18 € | 6.071,80 € |
Need more?