
242A11850X
D-Sub Standard Connectors C-FLTR DSUB SLDRCUP F. WIRE SZ AWG 26.
Datasheet
242A11850X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Cup | |
| Mounting Style | Threaded Standoff | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Socket | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Filtered | |
| Packaging | Tray | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,00 € | 275,00 € | |
| 10,99 € | 549,50 € | |
| 10,60 € | 1.060,00 € | |
| 9,66 € | 2.415,00 € | |
| 9,04 € | 4.520,00 € | |
| 8,83 € | 8.830,00 € |
Need more?