
242A16820X
D-Sub Standard Connectors C-FLTR SLDR PIN ANG 9.4mm PREC MCHND CNT.
Datasheet
242A16820X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Filtered | Filtered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,12 € | 393,60 € | |
| 12,93 € | 775,80 € | |
| 11,41 € | 1.369,20 € | |
| 10,65 € | 2.875,50 € | |
| 10,41 € | 5.309,10 € | |
| 9,89 € | 10.087,80 € |
Need more?