Reference Only
242A19190X
D-Sub Standard Connectors C-FLTR SLDR PIN ANG 14.19mmPREC MCHD CNT.
Datasheet
242A19190X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Filtered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,37 € | 447,40 € | |
| 21,65 € | 1.299,00 € | |
| 20,92 € | 2.092,00 € | |
| 19,78 € | 5.142,80 € | |
| 19,20 € | 9.600,00 € |
Need more?