Reference Only
2430137-1
EMI Gaskets, Sheets, Absorbers & Shielding
Datasheet
2430137-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Connector Gaskets | |
| Type | EMI Connector Gasket | |
| Mounting Style | Slot Mount | |
| Length | 35.8 mm | |
| Width | 17.5 mm | |
| Thickness | 0.8 mm | |
| Series | Kemtron 95 Series | |
| Material | Silicone Nickel Graphite | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
40 available now at ttiasia.com