24308/4-5F TE Connectivity / Buchanan

24308/4-5F

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
24308/4-5F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderPin (Male)
Termination StyleThrough Hole
Number of Rows3 Row
GenderMale
TypePlug
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingCadmium
SeriesHDP-20
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases205564-2

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?